AXT480364 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 0
Unit Price: 3,88168 €
Datasheet
Image for AXT480364 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AXT480364

DigiKey Part Number
AXT480364-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AXT480364
Description
CONN HDR 80POS SMD GOLD
Customer Reference
Detailed Description
80 Position Connector Header, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
Header, Center Strip Contacts
Number of Positions
80
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
3mm
Height Above Board
0.088" (2.23mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes