
AXT480354 | |
|---|---|
DigiKey Part Number | AXT480354-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AXT480354 |
Description | CONN HDR 80POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Board Guide, Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 3mm |
Connector Type Header, Center Strip Contacts | Height Above Board 0.088" (2.23mm) |
Number of Positions 80 | Base Product Number |
Pitch 0.016" (0.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AXT480314 | Panasonic Industry | 0 | AXT480314-ND | 4,45008 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 9,29281 € | 27.878,43 € |
| Unit Price without VAT: | 9,29281 € |
|---|---|
| Unit Price with VAT: | 11,05844 € |


