54 Position Connector Header, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AXT454124

DigiKey Part Number
255-3315-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AXT454124
Description
CONN HDR 54POS SMD GOLD
Customer Reference
Detailed Description
54 Position Connector Header, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Panasonic Electric Works
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Obsolete
Mated Stacking Heights
1.5mm, 2.5mm
Connector Type
Header, Center Strip Contacts
Height Above Board
0.049" (1.25mm)
Number of Positions
54
Base Product Number
Pitch
0.016" (0.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
This product is no longer manufactured and will no longer be stocked once stock is depleted.