
AXT442314 | |
|---|---|
DigiKey Part Number | AXT442314-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AXT442314 |
Description | CONN HDR 42POS SMD GOLD |
Customer Reference | |
Detailed Description | 42 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Board Guide, Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Obsolete | Mated Stacking Heights 3mm |
Connector Type Header, Center Strip Contacts | Height Above Board 0.088" (2.23mm) |
Number of Positions 42 | Base Product Number |
Pitch 0.016" (0.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AXT642124 | Panasonic Industry | 0 | 255-3330-2-ND | 1,01284 € | Similar |


