
AXT430124 | |
|---|---|
DigiKey Part Number | 255-AXT430124TR-ND - Tape & Reel (TR) 255-AXT430124CT-ND - Cut Tape (CT) 255-AXT430124DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXT430124 |
Description | CONN HDR 30POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 1.5mm, 2.5mm |
Connector Type Header, Center Strip Contacts | Height Above Board 0.049" (1.25mm) |
Number of Positions 30 | Base Product Number |
Pitch 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,91700 € | 9,17 € |
| 25 | 0,85920 € | 21,48 € |
| 50 | 0,81800 € | 40,90 € |
| 100 | 0,77890 € | 77,89 € |
| 250 | 0,73008 € | 182,52 € |
| 500 | 0,69520 € | 347,60 € |
| 1.000 | 0,66201 € | 662,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,61265 € | 1.837,95 € |
| 6.000 | 0,58343 € | 3.500,58 € |
| 9.000 | 0,56699 € | 5.102,91 € |
| 15.000 | 0,54694 € | 8.204,10 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |


