
AXT400224 | |
|---|---|
DigiKey Part Number | 255-4255-5-ND |
Manufacturer | |
Manufacturer Product Number | AXT400224 |
Description | CONN HDR 100POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tube | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 2mm |
Connector Type Header, Center Strip Contacts | Height Above Board 0.068" (1.73mm) |
Number of Positions 100 | Base Product Number |
Pitch 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,65168 € | 10.955,04 € |
| Unit Price without VAT: | 3,65168 € |
|---|---|
| Unit Price with VAT: | 4,34550 € |


