
AXT3E2026 | |
|---|---|
DigiKey Part Number | AXT3E2026-ND |
Manufacturer | |
Manufacturer Product Number | AXT3E2026 |
Description | CONN SOCKET 20POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 1.5mm |
Connector Type Socket, Outer Shroud Contacts | Height Above Board 0.057" (1.45mm) |
Number of Positions 20 | Base Product Number |
Pitch 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 3,26580 € | 163,29 € |
| Unit Price without VAT: | 3,26580 € |
|---|---|
| Unit Price with VAT: | 3,88630 € |




