Similar

AXT370124A | |
|---|---|
DigiKey Part Number | 255-6381-ND |
Manufacturer | |
Manufacturer Product Number | AXT370124A |
Description | CONN SOCKET 70POS SMD GOLD |
Customer Reference | |
Detailed Description | 70 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Strip | Contact Finish Gold |
Part Status Obsolete | Mated Stacking Heights 1.5mm, 2mm |
Connector Type Socket, Outer Shroud Contacts | Height Above Board 0.057" (1.45mm) |
Number of Positions 70 | Base Product Number |
Pitch 0.016" (0.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0559090774 | Molex | 3.829 | WM8777CT-ND | 4,39000 € | Similar |


