
AXT370124 | |
|---|---|
DigiKey Part Number | 255-AXT370124TR-ND - Tape & Reel (TR) 255-AXT370124CT-ND - Cut Tape (CT) 255-AXT370124DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXT370124 |
Description | CONN SOCKET 70POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 70 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 70 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 1.5mm, 2mm | |
Height Above Board | 0.057" (1.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 € | 1,94 € |
| 10 | 1,64500 € | 16,45 € |
| 25 | 1,54160 € | 38,54 € |
| 50 | 1,46800 € | 73,40 € |
| 100 | 1,39780 € | 139,78 € |
| 250 | 1,31024 € | 327,56 € |
| 500 | 1,24768 € | 623,84 € |
| 1.000 | 1,18815 € | 1.188,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,09959 € | 3.298,77 € |
| 6.000 | 1,04716 € | 6.282,96 € |
| Unit Price without VAT: | 1,94000 € |
|---|---|
| Unit Price with VAT: | 2,30860 € |



