Image for AXT3501F4A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AXT3501F4A

DigiKey Part Number
255-6540-ND
Manufacturer
Manufacturer Product Number
AXT3501F4A
Description
CONN SOCKET 50POS SMD GOLD
Customer Reference
Detailed Description
50 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Connector Type
Socket, Outer Shroud Contacts
Number of Positions
50
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Shielded, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
1.5mm
Height Above Board
0.057" (1.45mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types