



AXT3501F4 | |
|---|---|
DigiKey Part Number | 255-6541-2-ND - Tape & Reel (TR) 255-6541-1-ND - Cut Tape (CT) 255-6541-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXT3501F4 |
Description | CONN SOCKET 50POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Shielded, Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 1.55mm |
Connector Type Socket, Outer Shroud Contacts | Height Above Board 0.057" (1.45mm) |
Number of Positions 50 | Base Product Number |
Pitch 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,00000 € | 5,00 € |
| 10 | 4,24400 € | 42,44 € |
| 25 | 3,97800 € | 99,45 € |
| 50 | 3,78800 € | 189,40 € |
| 100 | 3,60710 € | 360,71 € |
| 250 | 3,38128 € | 845,32 € |
| 500 | 3,33742 € | 1.668,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,84144 € | 8.524,32 € |
| Unit Price without VAT: | 5,00000 € |
|---|---|
| Unit Price with VAT: | 5,95000 € |


