
AXT340224 | |
|---|---|
DigiKey Part Number | AXT340224TR-ND - Tape & Reel (TR) AXT340224CT-ND - Cut Tape (CT) AXT340224DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXT340224 |
Description | CONN SOCKET 40POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | AXT340224 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 2.5mm, 3mm | |
Height Above Board | 0.096" (2.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,78000 € | 5,78 € |
| 10 | 4,91000 € | 49,10 € |
| 25 | 4,60200 € | 115,05 € |
| 50 | 4,38200 € | 219,10 € |
| 100 | 4,17290 € | 417,29 € |
| 250 | 3,91404 € | 978,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,28322 € | 9.849,66 € |
| Unit Price without VAT: | 5,78000 € |
|---|---|
| Unit Price with VAT: | 6,87820 € |



