
AXT330224 | |
|---|---|
DigiKey Part Number | 255-4207-2-ND - Tape & Reel (TR) 255-4207-1-ND - Cut Tape (CT) 255-4207-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXT330224 |
Description | CONN SOCKET 30POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | AXT330224 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 30 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 2.5mm, 3mm | |
Height Above Board | 0.096" (2.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,97000 € | 2,97 € |
| 10 | 2,52700 € | 25,27 € |
| 25 | 2,36840 € | 59,21 € |
| 50 | 2,25540 € | 112,77 € |
| 100 | 2,14770 € | 214,77 € |
| 250 | 2,01316 € | 503,29 € |
| 500 | 1,91710 € | 958,55 € |
| 1.000 | 1,89285 € | 1.892,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,68960 € | 5.068,80 € |
| Unit Price without VAT: | 2,97000 € |
|---|---|
| Unit Price with VAT: | 3,53430 € |







