
AXT320124 | |
|---|---|
DigiKey Part Number | 255-2519-2-ND - Tape & Reel (TR) 255-2519-1-ND - Cut Tape (CT) 255-2519-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXT320124 |
Description | CONN SOCKET 20POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 1.5mm |
Connector Type Socket, Outer Shroud Contacts | Height Above Board 0.057" (1.45mm) |
Number of Positions 20 | Base Product Number |
Pitch 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,63300 € | 6,33 € |
| 25 | 0,59280 € | 14,82 € |
| 50 | 0,56460 € | 28,23 € |
| 100 | 0,53760 € | 53,76 € |
| 250 | 0,50396 € | 125,99 € |
| 500 | 0,47988 € | 239,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,45695 € | 456,95 € |
| 2.000 | 0,43514 € | 870,28 € |
| 3.000 | 0,42287 € | 1.268,61 € |
| 5.000 | 0,40790 € | 2.039,50 € |
| 7.000 | 0,39834 € | 2.788,38 € |
| 10.000 | 0,38845 € | 3.884,50 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |




