AXT250164 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 0
Unit Price: 3,36373 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 3,36373 €
Datasheet
Image for AXT250164 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AXT250164

DigiKey Part Number
AXT250164-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AXT250164
Description
CONN HDR 50POS SMD GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
50 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Panasonic Electric Works
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Mated Stacking Heights
1.5mm
Connector Type
Header, Outer Shroud Contacts
Height Above Board
0.049" (1.25mm)
Number of Positions
50
Base Product Number
Pitch
0.014" (0.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AXT250114Panasonic Industry0AXT250114-ND3,36373 €Similar
AXT250154Panasonic Industry0AXT250154-ND3,36373 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0003,36373 €10.091,19 €
Manufacturers Standard Package
Unit Price without VAT:3,36373 €
Unit Price with VAT:4,00284 €