
AXT238164 | |
|---|---|
DigiKey Part Number | AXT238164-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AXT238164 |
Description | CONN HDR 38POS SMD GOLD |
Customer Reference | |
Detailed Description | 38 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Obsolete | Mated Stacking Heights 1.5mm |
Connector Type Header, Outer Shroud Contacts | Height Above Board 0.049" (1.25mm) |
Number of Positions 38 | Base Product Number |
Pitch 0.014" (0.35mm) |


