
AXT190154 | |
|---|---|
DigiKey Part Number | AXT190154-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AXT190154 |
Description | CONN SOCKET 90POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 90 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 1.5mm |
Connector Type Socket, Center Strip Contacts | Height Above Board 0.057" (1.45mm) |
Number of Positions 90 | Base Product Number |
Pitch 0.014" (0.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AXT190114 | Panasonic Industry | 0 | AXT190114-ND | 4,72034 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 5,53642 € | 16.609,26 € |
| Unit Price without VAT: | 5,53642 € |
|---|---|
| Unit Price with VAT: | 6,58834 € |


