
AXT170154 | |
|---|---|
DigiKey Part Number | AXT170154-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AXT170154 |
Description | CONN SOCKET 70POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 70 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 1.5mm |
Connector Type Socket, Center Strip Contacts | Height Above Board 0.057" (1.45mm) |
Number of Positions 70 | Base Product Number |
Pitch 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,87026 € | 11.610,78 € |
| Unit Price without VAT: | 3,87026 € |
|---|---|
| Unit Price with VAT: | 4,60561 € |


