Similar

AXN434530P | |
|---|---|
DigiKey Part Number | AXN434530P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AXN434530P |
Description | CONN HDR 34POS SMD GOLD |
Customer Reference | |
Detailed Description | 34 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Obsolete | Mated Stacking Heights 5mm, 5.5mm, 8mm |
Connector Type Header, Outer Shroud Contacts | Height Above Board 0.186" (4.72mm) |
Number of Positions 34 | Base Product Number |
Pitch 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AXK6S34537YG | Panasonic Industry | 0 | AXK6S34537YG-ND | 1,77100 € | Similar |

