Similar

AXN424C330P | |
|---|---|
DigiKey Part Number | AXN424C330P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AXN424C330P |
Description | CONN HDR 24POS SMD GOLD |
Customer Reference | |
Detailed Description | 24 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Obsolete | Mated Stacking Heights 3mm, 3.5mm, 6mm |
Connector Type Header, Outer Shroud Contacts | Height Above Board 0.107" (2.72mm) |
Number of Positions 24 | Base Product Number |
Pitch 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AXK6S24447YG | Panasonic Industry | 0 | AXK6S24447YG-ND | 0,87693 € | Similar |


