AXN350C130S is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 0
Unit Price: 2,78537 €
Datasheet
Image for AXN350C130S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AXN350C130S

DigiKey Part Number
AXN350C130S-ND
Manufacturer
Manufacturer Product Number
AXN350C130S
Description
CONN SOCKET 50POS SMD GOLD
Customer Reference
Detailed Description
50 Position Connector Socket, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Tube
Part Status
Obsolete
Connector Type
Socket, Center Strip Contacts
Number of Positions
50
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
6mm, 7mm, 8mm, 13mm, 14mm
Height Above Board
0.106" (2.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types