Similar

AXN340038J | |
|---|---|
DigiKey Part Number | AXN340038J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AXN340038J |
Description | CONN SOCKET 40POS SMD GOLD |
Customer Reference | |
Detailed Description | 40 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Obsolete | Mated Stacking Heights 3mm, 4mm, 5mm |
Connector Type Socket, Center Strip Contacts | Height Above Board 0.087" (2.20mm) |
Number of Positions 40 | Base Product Number |
Pitch 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AXK5S40047YG | Panasonic Industry | 1.500 | 255-AXK5S40047YGCT-ND | 1,90000 € | Similar |


