Similar

AXN330C038P | |
|---|---|
DigiKey Part Number | AXN330C038P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AXN330C038P |
Description | CONN SOCKET 30POS SMD GOLD |
Customer Reference | |
Detailed Description | 30 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Obsolete | Mated Stacking Heights 3mm, 4mm, 5mm |
Connector Type Socket, Center Strip Contacts | Height Above Board 0.087" (2.20mm) |
Number of Positions 30 | Base Product Number |
Pitch 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AXK5S30047YG | Panasonic Industry | 48 | 255-2564-1-ND | 1,40000 € | Similar |


