Similar

AXN330130S | |
|---|---|
DigiKey Part Number | 255-4050-5-ND |
Manufacturer | |
Manufacturer Product Number | AXN330130S |
Description | CONN SOCKET 30POS SMD GOLD |
Customer Reference | |
Detailed Description | 30 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tube | Contact Finish Gold |
Part Status Obsolete | Mated Stacking Heights 6mm, 7mm, 8mm, 13mm, 14mm |
Connector Type Socket, Center Strip Contacts | Height Above Board 0.205" (5.20mm) |
Number of Positions 30 | Base Product Number |
Pitch 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AXK5S30337YG | Panasonic Industry | 0 | 255-AXK5S30337YGTR-ND | 1,91092 € | Similar |


