
AXN1400115P | |
|---|---|
DigiKey Part Number | AXN1400115P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AXN1400115P |
Description | CONN HDR/SCKT 40POS SMD GOLD |
Customer Reference | |
Detailed Description | 40 Position Connector Header and Socket Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Connector Type | Header and Socket | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 11.5mm | |
Height Above Board | 0.329" (8.35mm) | |
Base Product Number |

