
AXN1000115S | |
|---|---|
DigiKey Part Number | AXN1000115S-ND |
Manufacturer | |
Manufacturer Product Number | AXN1000115S |
Description | CONN HDR/SCKT 100POS SMD GOLD |
Customer Reference | |
Detailed Description | 100 Position Connector Header and Socket Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Board Guide, Solder Retention |
Packaging Tube | Contact Finish Gold |
Part Status Obsolete | Mated Stacking Heights 11.5mm |
Connector Type Header and Socket | Height Above Board 0.329" (8.35mm) |
Number of Positions 100 | Base Product Number |
Pitch 0.031" (0.80mm) |

