
AXM130415 | |
|---|---|
DigiKey Part Number | AXM130415-ND |
Manufacturer | |
Manufacturer Product Number | AXM130415 |
Description | CONN SOCKET 30POS IDC 28AWG GOLD |
Customer Reference | |
Detailed Description | 30 Position Rectangular Socket Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer Panasonic Industrial Automation Sales | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Latch Holder |
Packaging Bulk | Cable Termination IDC |
Part Status Obsolete | Wire Type Ribbon Cable |
Connector Type Socket | Wire Gauge 28 AWG |
Contact Type Female Socket | Features Feed Through, Strain Relief |
Number of Positions 30 | Contact Finish Gold |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |

