
AXK880145WG | |
|---|---|
DigiKey Part Number | 255-AXK880145WGTR-ND - Tape & Reel (TR) 255-3284-1-ND - Cut Tape (CT) 255-3284-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXK880145WG |
Description | CONN HDR 80POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | AXK880145WG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 80 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 1.5mm, 2mm, 2.5mm | |
Height Above Board | 0.052" (1.32mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,60000 € | 2,60 € |
| 10 | 2,21000 € | 22,10 € |
| 25 | 2,07120 € | 51,78 € |
| 50 | 1,97240 € | 98,62 € |
| 100 | 1,87820 € | 187,82 € |
| 250 | 1,76056 € | 440,14 € |
| 500 | 1,67652 € | 838,26 € |
| 1.000 | 1,63273 € | 1.632,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,47755 € | 4.432,65 € |
| 6.000 | 1,40712 € | 8.442,72 € |
| Unit Price without VAT: | 2,60000 € |
|---|---|
| Unit Price with VAT: | 3,09400 € |







