Similar

AXK824115WG | |
|---|---|
DigiKey Part Number | AXK824115WG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AXK824115WG |
Description | CONN HDR 24POS SMD GOLD |
Customer Reference | |
Detailed Description | 24 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Board Guide, Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Obsolete | Mated Stacking Heights 1.5mm, 2mm, 2.5mm |
Connector Type Header, Outer Shroud Contacts | Height Above Board 0.052" (1.32mm) |
Number of Positions 24 | Base Product Number |
Pitch 0.016" (0.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AXK8L24115BG | Panasonic Industry | 0 | AXK8L24115BG-ND | 1,34425 € | Similar |


