Similar

AXK7L22227G | |
|---|---|
DigiKey Part Number | AXK7L22227G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AXK7L22227G |
Description | CONN SOCKET 22POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Socket, Center Strip Contacts | |
Number of Positions | 22 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.9mm | |
Height Above Board | 0.034" (0.86mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,16181 € | 3.485,43 € |
| Unit Price without VAT: | 1,16181 € |
|---|---|
| Unit Price with VAT: | 1,38255 € |




