
AXK7E3046G | |
|---|---|
DigiKey Part Number | AXK7E3046G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AXK7E3046G |
Description | CONN SOCKET 30POS SMD GOLD |
Customer Reference | |
Detailed Description | 30 Position Connector Socket, Center Strip, Outer Edge Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Positions 30 |
Manufacturer Panasonic Electric Works | Pitch 0.016" (0.40mm) |
Series | Number of Rows 2 |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Contact Finish Gold |
Connector Type Socket, Center Strip, Outer Edge Contacts | Base Product Number |

