Image for AXK7E2026G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AXK7E2026G

DigiKey Part Number
AXK7E2026G-ND
Manufacturer
Manufacturer Product Number
AXK7E2026G
Description
CONN SOCKET 20POS SMD GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
20 Position Connector Socket, Center Strip, Outer Edge Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket, Center Strip, Outer Edge Contacts
Number of Positions
20
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
-
Height Above Board
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
502,91700 €145,85 €
Manufacturers Standard Package
Unit Price without VAT:2,91700 €
Unit Price with VAT:3,47123 €