
AXK780147G | |
|---|---|
DigiKey Part Number | 255-AXK780147GTR-ND - Tape & Reel (TR) 255-AXK780147GCT-ND - Cut Tape (CT) 255-AXK780147GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXK780147G |
Description | CONN SOCKET 80POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Socket, Center Strip, Outer Edge Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | AXK780147G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Center Strip, Outer Edge Contacts | |
Number of Positions | 80 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 1.5mm | |
Height Above Board | 0.059" (1.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,58000 € | 2,58 € |
| 10 | 2,19400 € | 21,94 € |
| 25 | 2,05600 € | 51,40 € |
| 50 | 1,95780 € | 97,89 € |
| 100 | 1,86430 € | 186,43 € |
| 250 | 1,74756 € | 436,89 € |
| 500 | 1,66416 € | 832,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,58476 € | 1.584,76 € |
| 2.000 | 1,50917 € | 3.018,34 € |
| 3.000 | 1,46665 € | 4.399,95 € |
| 5.000 | 1,41479 € | 7.073,95 € |
| Unit Price without VAT: | 2,58000 € |
|---|---|
| Unit Price with VAT: | 3,07020 € |




