Similar

AXK734227G | |
|---|---|
DigiKey Part Number | AXK734227G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AXK734227G |
Description | CONN SOCKET 34POS SMD GOLD |
Customer Reference | |
Detailed Description | 34 Position Connector Socket, Center Strip, Outer Edge Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Pitch 0.016" (0.40mm) |
Manufacturer Panasonic Electric Works | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Obsolete | Mated Stacking Heights 2mm |
Connector Type Socket, Center Strip, Outer Edge Contacts | Height Above Board 0.076" (1.92mm) |
Number of Positions 34 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AXK740247G | Panasonic Industry | 0 | AXK740247G-ND | 1,81930 € | Similar |



