Image for AXK720147A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AXK720147A

DigiKey Part Number
AXK720147A-ND
Manufacturer
Manufacturer Product Number
AXK720147A
Description
CONN SOCKET 20POS SMD GOLD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
20 Position Connector Socket, Center Strip, Outer Edge Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.016" (0.40mm)
Manufacturer
Panasonic Electric Works
Number of Rows
2
Series
Mounting Type
Surface Mount
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Mated Stacking Heights
1.5mm
Connector Type
Socket, Center Strip, Outer Edge Contacts
Height Above Board
0.059" (1.50mm)
Number of Positions
20
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5000,97004 €485,02 €
Manufacturers Standard Package
Unit Price without VAT:0,97004 €
Unit Price with VAT:1,15435 €