
AXK700347G | |
|---|---|
DigiKey Part Number | 255-2921-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AXK700347G |
Description | CONN SOCKET 100POS SMD GOLD |
Customer Reference | |
Detailed Description | 100 Position Connector Socket, Center Strip, Outer Edge Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Pitch 0.016" (0.40mm) |
Manufacturer Panasonic Electric Works | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Obsolete | Mated Stacking Heights 2.5mm, 3mm |
Connector Type Socket, Center Strip, Outer Edge Contacts | Height Above Board 0.095" (2.41mm) |
Number of Positions 100 | Base Product Number |



