
AXK6S80547YG | |
|---|---|
DigiKey Part Number | 255-AXK6S80547YGTR-ND - Tape & Reel (TR) 255-AXK6S80547YGCT-ND - Cut Tape (CT) 255-AXK6S80547YGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXK6S80547YG |
Description | CONN HDR 80POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Pitch 0.020" (0.50mm) |
Manufacturer Panasonic Electric Works | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 5mm, 5.5mm, 8mm |
Connector Type Header, Outer Shroud Contacts | Height Above Board 0.169" (4.30mm) |
Number of Positions 80 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,53000 € | 2,53 € |
| 10 | 2,15000 € | 21,50 € |
| 25 | 2,01560 € | 50,39 € |
| 50 | 1,91900 € | 95,95 € |
| 100 | 1,82750 € | 182,75 € |
| 250 | 1,71300 € | 428,25 € |
| 500 | 1,63124 € | 815,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,55341 € | 1.553,41 € |
| 2.000 | 1,47933 € | 2.958,66 € |
| 3.000 | 1,43764 € | 4.312,92 € |
| 5.000 | 1,38680 € | 6.934,00 € |
| Unit Price without VAT: | 2,53000 € |
|---|---|
| Unit Price with VAT: | 3,01070 € |






