
AXK6S80447YG | |
|---|---|
DigiKey Part Number | 255-AXK6S80447YGTR-ND - Tape & Reel (TR) 255-3900-1-ND - Cut Tape (CT) 255-3900-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXK6S80447YG |
Description | CONN HDR 80POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 80 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 4mm, 4.5mm, 7mm | |
Height Above Board | 0.130" (3.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,53000 € | 2,53 € |
| 10 | 2,15000 € | 21,50 € |
| 25 | 2,01560 € | 50,39 € |
| 50 | 1,91900 € | 95,95 € |
| 100 | 1,82750 € | 182,75 € |
| 250 | 1,71300 € | 428,25 € |
| 500 | 1,63124 € | 815,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,50963 € | 2.264,45 € |
| 3.000 | 1,43764 € | 4.312,92 € |
| 4.500 | 1,39714 € | 6.287,13 € |
| Unit Price without VAT: | 2,53000 € |
|---|---|
| Unit Price with VAT: | 3,01070 € |







