Similar

AXK6L30337G | |
|---|---|
DigiKey Part Number | AXK6L30337G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AXK6L30337G |
Description | CONN HDR 30POS SMD GOLD |
Customer Reference | |
Detailed Description | 30 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Obsolete | Mated Stacking Heights 1.2mm |
Connector Type Header, Center Strip Contacts | Height Above Board 0.037" (0.95mm) |
Number of Positions 30 | Base Product Number |
Pitch 0.020" (0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AXK6F30337YG | Panasonic Industry | 0 | AXK6F30337YG-ND | 1,89783 € | Similar |


