Similar

AXK6L12337G | |
|---|---|
DigiKey Part Number | AXK6L12337G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AXK6L12337G |
Description | CONN HDR 12POS SMD GOLD |
Customer Reference | |
Detailed Description | 12 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 12 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 1.2mm | |
Height Above Board | 0.037" (0.95mm) | |
Base Product Number |


