
AXK6F30347YG | |
|---|---|
DigiKey Part Number | 255-2550-2-ND - Tape & Reel (TR) 255-2550-1-ND - Cut Tape (CT) 255-2550-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXK6F30347YG |
Description | CONN HDR 30POS SMD GOLD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Pitch 0.020" (0.50mm) |
Manufacturer Panasonic Electric Works | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 1.5mm, 2mm |
Connector Type Header, Center Strip Contacts | Height Above Board 0.049" (1.25mm) |
Number of Positions 30 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 € | 2,29 € |
| 10 | 1,94000 € | 19,40 € |
| 25 | 1,81800 € | 45,45 € |
| 50 | 1,73120 € | 86,56 € |
| 100 | 1,64860 € | 164,86 € |
| 250 | 1,54532 € | 386,33 € |
| 500 | 1,47156 € | 735,78 € |
| 1.000 | 1,41738 € | 1.417,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,34569 € | 2.691,38 € |
| 4.000 | 1,28152 € | 5.126,08 € |
| 6.000 | 1,24542 € | 7.472,52 € |
| Unit Price without VAT: | 2,29000 € |
|---|---|
| Unit Price with VAT: | 2,72510 € |



