
AXK6F22347YG | |
|---|---|
DigiKey Part Number | AXK6F22347YG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AXK6F22347YG |
Description | CONN HDR 22POS SMD GOLD |
Customer Reference | |
Detailed Description | 22 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Pitch 0.020" (0.50mm) |
Manufacturer Panasonic Electric Works | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Obsolete | Mated Stacking Heights 1.5mm, 2mm |
Connector Type Header, Center Strip Contacts | Height Above Board 0.049" (1.25mm) |
Number of Positions 22 | Base Product Number |

