
AXK6F10347YG | |
|---|---|
DigiKey Part Number | 255-2918-2-ND - Tape & Reel (TR) 255-2918-1-ND - Cut Tape (CT) 255-2918-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXK6F10347YG |
Description | CONN HDR 10POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | AXK6F10347YG Models |
Category | Pitch 0.020" (0.50mm) |
Manufacturer Panasonic Electric Works | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 1.5mm, 2mm |
Connector Type Header, Center Strip Contacts | Height Above Board 0.049" (1.25mm) |
Number of Positions 10 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,54100 € | 5,41 € |
| 25 | 0,50760 € | 12,69 € |
| 50 | 0,48340 € | 24,17 € |
| 100 | 0,46030 € | 46,03 € |
| 250 | 0,43144 € | 107,86 € |
| 500 | 0,41082 € | 205,41 € |
| 1.000 | 0,39121 € | 391,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,38513 € | 770,26 € |
| 4.000 | 0,36675 € | 1.467,00 € |
| 6.000 | 0,35641 € | 2.138,46 € |
| 10.000 | 0,34380 € | 3.438,00 € |
| 14.000 | 0,33574 € | 4.700,36 € |
| 20.000 | 0,32740 € | 6.548,00 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |



