
AXK680237YG | |
|---|---|
DigiKey Part Number | AXK680237YG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AXK680237YG |
Description | CONN HDR 80POS SMD GOLD |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 80 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 3.5mm | |
Height Above Board | 0.114" (2.90mm) | |
Base Product Number |


