Direct

AXK5S60247YG | |
|---|---|
DigiKey Part Number | 255-AXK5S60247YGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AXK5S60247YG |
Description | CONN SOCKET 60POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Pitch 0.020" (0.50mm) |
Manufacturer Panasonic Electric Works | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 4.5mm, 5.5mm, 6.5mm |
Connector Type Socket, Center Strip Contacts | Height Above Board 0.140" (3.55mm) |
Number of Positions 60 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AXK5S60247YA | Panasonic Industry | 336 | 255-5577-ND | 2,38000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,30885 € | 1.963,28 € |
| Unit Price without VAT: | 1,30885 € |
|---|---|
| Unit Price with VAT: | 1,55753 € |







