
AXK5S50347YG | |
|---|---|
DigiKey Part Number | 255-AXK5S50347YGTR-ND - Tape & Reel (TR) 255-2559-1-ND - Cut Tape (CT) 255-2559-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXK5S50347YG |
Description | CONN SOCKET 50POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | AXK5S50347YG Models |
Category | Pitch 0.020" (0.50mm) |
Manufacturer Panasonic Electric Works | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 7mm, 8mm, 9mm |
Connector Type Socket, Center Strip Contacts | Height Above Board 0.238" (6.05mm) |
Number of Positions 50 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 € | 2,09 € |
| 10 | 1,77600 € | 17,76 € |
| 25 | 1,66520 € | 41,63 € |
| 50 | 1,58560 € | 79,28 € |
| 100 | 1,50980 € | 150,98 € |
| 250 | 1,41520 € | 353,80 € |
| 500 | 1,34762 € | 673,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,28332 € | 1.283,32 € |
| 2.000 | 1,22209 € | 2.444,18 € |
| 3.000 | 1,18765 € | 3.562,95 € |
| 5.000 | 1,14566 € | 5.728,30 € |
| 7.000 | 1,11881 € | 7.831,67 € |
| Unit Price without VAT: | 2,09000 € |
|---|---|
| Unit Price with VAT: | 2,48710 € |






