
AXK5S40247YG | |
|---|---|
DigiKey Part Number | 255-AXK5S40247YGTR-ND - Tape & Reel (TR) 255-AXK5S40247YGCT-ND - Cut Tape (CT) 255-AXK5S40247YGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXK5S40247YG |
Description | CONN SOCKET 40POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 4.5mm, 5.5mm, 6.5mm | |
Height Above Board | 0.140" (3.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,82000 € | 1,82 € |
| 10 | 1,54500 € | 15,45 € |
| 25 | 1,44840 € | 36,21 € |
| 50 | 1,37920 € | 68,96 € |
| 100 | 1,31340 € | 131,34 € |
| 250 | 1,23104 € | 307,76 € |
| 500 | 1,17226 € | 586,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,13143 € | 1.697,14 € |
| 3.000 | 1,07747 € | 3.232,41 € |
| 4.500 | 1,04711 € | 4.711,99 € |
| 7.500 | 1,01009 € | 7.575,67 € |
| Unit Price without VAT: | 1,82000 € |
|---|---|
| Unit Price with VAT: | 2,16580 € |








