Similar

AXK5S20037YG | |
|---|---|
DigiKey Part Number | 255-AXK5S20037YGTR-ND - Tape & Reel (TR) 255-AXK5S20037YGCT-ND - Cut Tape (CT) 255-AXK5S20037YGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXK5S20037YG |
Description | CONN SOCKET 20POS SMD GOLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Center Strip Contacts | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 4mm, 5mm, 6mm | |
Height Above Board | 0.120" (3.05mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 1,10487 € | 11.048,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,82000 € | 1,82 € |
| 10 | 1,48400 € | 14,84 € |
| 25 | 1,36800 € | 34,20 € |
| 50 | 1,28660 € | 64,33 € |
| 100 | 1,20970 € | 120,97 € |
| Unit Price without VAT: | 1,82000 € |
|---|---|
| Unit Price with VAT: | 2,16580 € |








