
AXK5S00337YG | |
|---|---|
DigiKey Part Number | 255-AXK5S00337YGTR-ND - Tape & Reel (TR) 255-2998-1-ND - Cut Tape (CT) 255-2998-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXK5S00337YG |
Description | CONN SOCKET 100POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 7mm, 8mm, 9mm |
Connector Type Socket, Center Strip Contacts | Height Above Board 0.238" (6.05mm) |
Number of Positions 100 | Base Product Number |
Pitch 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,20000 € | 6,20 € |
| 10 | 5,26600 € | 52,66 € |
| 25 | 4,93640 € | 123,41 € |
| 50 | 4,70040 € | 235,02 € |
| 100 | 4,47620 € | 447,62 € |
| 250 | 4,22612 € | 1.056,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,80526 € | 3.805,26 € |
| 2.000 | 3,62387 € | 7.247,74 € |
| Unit Price without VAT: | 6,20000 € |
|---|---|
| Unit Price with VAT: | 7,37800 € |





