
AXK5S00237YG | |
|---|---|
DigiKey Part Number | 255-AXK5S00237YGTR-ND - Tape & Reel (TR) 255-5476-1-ND - Cut Tape (CT) 255-5476-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXK5S00237YG |
Description | CONN SOCKET 100POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | AXK5S00237YG Models |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 4.5mm, 5.5mm, 6.5mm |
Connector Type Socket, Center Strip Contacts | Height Above Board 0.140" (3.55mm) |
Number of Positions 100 | Base Product Number |
Pitch 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,79000 € | 7,79 € |
| 10 | 6,61400 € | 66,14 € |
| 25 | 6,20000 € | 155,00 € |
| 50 | 5,90380 € | 295,19 € |
| 100 | 5,62180 € | 562,18 € |
| 250 | 5,42244 € | 1.355,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 4,68549 € | 7.028,23 € |
| Unit Price without VAT: | 7,79000 € |
|---|---|
| Unit Price with VAT: | 9,27010 € |






